text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C105J289

B32529 Series 63 V 1 uF Radial LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2053
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$828.00
USD
Quantity
Web Price
1,800
$0.46
3,600
$0.21
5,400
$0.20
7,200+
$0.195
Product Variant Information section