text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C1103J

B32529 Series 100 V 0.01 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,756
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
Quantity
Web Price
1
$0.145
750
$0.124
2,000
$0.122
5,000
$0.119
15,000+
$0.116
Product Variant Information section