text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C1152J189

B32529 Series 100 V 0.0015 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32529C1152J189 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.0015µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
11200
Multiple Of:
2800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.20
USD
Quantity
Unit Price
2,800
$0.0601
5,600
$0.0591
8,400
$0.0585
14,000
$0.0577
28,000+
$0.0562
Product Variant Information section