Manufacturer Part #
B32529C3473J189
B32529 Series 250 V 0.047 uF Radial LS=5mm Stacked Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B32529C3473J189 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.047µF |
| Rated Voltage: | 250V |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.113
4,000
$0.112
6,000
$0.111
8,000
$0.11
10,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole