Manufacturer Part #
BFC233810223
MKP3381X1 Series 1 kV 0.022 uF ±20 % LS=15 mm Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC233810223 - Technical Attributes
Attributes Table
| Capacitance: | 0.022µF |
| Rated Voltage (VAC): | 440VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.845
2,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole