Manufacturer Part #
BFC233820473
MKP338 Series 275 VAC 0.047 uF ±20 % Metallized Polypropylene Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Vishay BFC233820473 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC233820473 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.047µF |
| Rated Voltage (VAC): | 275VAC |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,383
USA:
8,383
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.28
100
$0.27
250
$0.265
500
$0.26
1,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole