Manufacturer Part #
BFC233860333
MKP338 Series 300 V 0.033 uF ±20% LS=15 mm Y2 Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC233860333 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.033µF |
| Rated Voltage: | 1kV |
| Rated Voltage (VAC): | 300VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40
$0.46
125
$0.445
300
$0.44
750
$0.43
2,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole