text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233860334

MKP338 Series 300 V 0.33 uF ±20% LS=27.5 mm Y2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Vishay BFC233860334 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage: 1kV
Rated Voltage (VAC): 300VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$236.00
USD
Quantity
Unit Price
100
$2.36
200
$2.34
300
$2.32
500+
$2.29
Product Variant Information section