text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233911105

MKP339 Series 630 V 1 uF ±10 % LS=27.5mm Metallized PP Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233911105 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +110°C
Height - Max: 21mm
Dimension: L  31mm x W  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$266.00
USD
Quantity
Unit Price
100
$2.66
200
$2.64
300
$2.62
400
$2.61
500+
$2.58
Product Variant Information section