text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233920335

MKP339 X2 Series 630 V 3.3 uF 20% Radial Suppression Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233920335 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3.3µF
Rated Voltage: 310V
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$198.00
USD
Quantity
Unit Price
100
$1.98
200
$1.97
300
$1.96
500
$1.94
1,000+
$1.92
Product Variant Information section