Manufacturer Part #
BFC233921474
BFC Series 630 V 4.7 uF ±10 % LS=15mm Through Hole Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Vishay BFC233921474 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.47µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -25°C to +35°C |
| Height - Max: | 16.5mm |
| Dimension: | L 26mm x W 7mm x H 16.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
29,000
USA:
29,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
4,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole