text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233921683

MKP339 Series 630 V 0.068 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233921683 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.068µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$3,690.00
USD
Quantity
Unit Price
30
$0.685
100
$0.665
250
$0.655
500
$0.645
1,500+
$0.615
Product Variant Information section