Manufacturer Part #
BFC233990003
MKP Series 310 VAC 0.022 uF ±20 % Metallized Polypropylene Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1250 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC233990003 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.022µF |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,250
$0.64
2,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole