Manufacturer Part #
BFC236841105
MKT368 Series 250 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC236841105 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 1µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
500
$1.11
1,000
$1.10
1,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole