text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237011104

MKT370 Series 63 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay BFC237011104 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 63V
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,031
USA:
5,031
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.38
USD
Quantity
Unit Price
250
$0.0735
750
$0.0714
2,000
$0.0697
4,000
$0.0685
12,500+
$0.065
Product Variant Information section