text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237035223

MKT370 Series 250 V 0.022 uF ±10% LS=5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237035223 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$502.50
USD
Quantity
Unit Price
1,500
$0.335
3,000
$0.33
6,000+
$0.325
Product Variant Information section