Manufacturer Part #
BFC237042103
MKT370 Series 250 V 0.01 uF ±5 % Radial Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237042103 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.01µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 5.08mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
300
$0.0576
1,000
$0.0559
2,500
$0.0547
5,000
$0.0537
15,000+
$0.051
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole