text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237052273

MKT370 Series 400 V 0.027 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237052273 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.027µF
Rated Voltage: 400V
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$830.00
USD
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.43
2,000+
$0.415
Product Variant Information section