text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237065472

MKT370 Series 7.2x6.5x2.5mm 400 V 0.0047 uF Radial Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237065472 - Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 0.0047µF
Rated Voltage: 400V
Rated Voltage (VAC): 220VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Operating Temp Range: -25°C to +35°C
Height - Max: 6.5mm
Dimension: L  7.2mm x W  2.5mm x H  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$348.00
USD
Quantity
Unit Price
2,000
$0.174
4,000
$0.172
6,000
$0.171
8,000
$0.17
10,000+
$0.167
Product Variant Information section