text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237086822

MKT370 Series 100 V 0.0082 uF ±5% LS=5.08 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237086822 - Technical Attributes
Attributes Table
Capacitance: 0.0082µF
Rated Voltage: 100V
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$620.00
USD
Quantity
Unit Price
2,000
$0.31
4,000
$0.305
6,000+
$0.30
Product Variant Information section