Manufacturer Part #
BFC238320105
MMKP383 Series 630 V 1 uF ±5 % Metallized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC238320105 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 1µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3
$9.39
10
$9.29
25
$9.22
75
$9.13
150+
$9.02
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole