text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC238330153

MMKP383 Series 1000 v 0.015 uf 5% Ls=15mm 17.5x11x5mm Metallized Polypropylene

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Vishay BFC238330153 - Technical Attributes
Attributes Table
Capacitance: 0.015µF
Rated Voltage: 350V
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +105°C
Dimension: L  17.5mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
1,250
Factory Lead Time:
12 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.75
USD
Quantity
Unit Price
1,250
$0.315
2,500
$0.31
5,000
$0.305
6,250+
$0.30
Product Variant Information section