text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC238330473

MMKP383 Series 1000 V 0.047 uF ±5 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC238330473 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 1000V
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
750
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,860.00
USD
Quantity
Unit Price
10
$2.64
30
$2.60
75
$2.57
200
$2.54
400+
$2.48
Product Variant Information section