text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC238350472

MMKP383 Series 1600 V 0.0047 uF ±5% LS=15mm Metalized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC238350472 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0047µF
Rated Voltage: 1600V
Lead Spacing: 15mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$620.00
USD
Quantity
Unit Price
1,000
$0.62
2,000
$0.61
3,000+
$0.60
Product Variant Information section