Manufacturer Part #
BFC241612704
MKP416 Series 12.5x12 x6 mm 63 V 0.27 uF ±2% Radial Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC241612704 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.27µF |
| Rated Voltage: | 63V |
| Rated Voltage (VAC): | 25VAC |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±2% |
| Height - Max: | 12mm |
| Dimension: | L 12.5mm x W 6mm x H 12mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.10
1,000
$1.09
1,500
$1.08
2,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole