Manufacturer Part #
C42P2473K30A301
C42 Series 275 V 0.047 uF ±10% LS=7.5mm Radial Metallized Polypropylene Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE C42P2473K30A301 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE C42P2473K30A301 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 47nF |
| Rated Voltage (VAC): | 275VAC |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$0.105
1,600
$0.103
2,400
$0.104
3,200
$0.102
4,000
$0.10
8,000
$0.102
16,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
800 per Ammo Pack
Mounting Method:
Through Hole