Manufacturer Part #
CB017D0103JBA
CB Series 50 V 0.01 uF ±5% PEN Dielectric Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CB017D0103JBA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX CB017D0103JBA - Technical Attributes
Attributes Table
| Style: | Metallized Polyethylene Naphthalate |
| Capacitance: | 0.01µF |
| Rated Voltage: | 50V |
| Rated Voltage (VAC): | 40VAC |
| Tolerance (%): | ±5% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
3,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount