text.skipToContent text.skipToNavigation

Manufacturer Part #

CB047I0273JBC

CB Series 400 V 0.027 uF ±5 % SMT Metallized Polyethylene Naphtalate Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CB047I0273JBC - Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 0.027µF
Rated Voltage: 400V
Tolerance (%): ±5%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2800
Multiple Of:
2800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,136.00
USD
Quantity
Unit Price
2,800+
$1.12
Product Variant Information section