Manufacturer Part #
CMPPAC310V104K10S6
CMPP Series 310 V 0.1 uF ±10% LS=10 mm Radial X2 Suppression Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge CMPPAC310V104K10S6 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0705
3,000
$0.0685
5,000
$0.0676
10,000
$0.0665
20,000+
$0.0646
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole