Manufacturer Part #
ECH-U1103GC9
ECHU (C) Series 100 V 0.01 uF ±2% SMT Metallized PPS Film Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2235 | ||||||||||
Product Specification Section
Panasonic Industry ECH-U1103GC9 - Technical Attributes
Attributes Table
| Capacitance: | 10000pF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -55°C to +105°C |
| Height - Max: | 1.6mm |
| Dimension: | L 4.8mm x W 3.3mm x H 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount