text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C103GX5

ECHU-X Series 16 V 0.01 uF ±2% Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1844
Product Specification Section
Panasonic Industry ECH-U1C103GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.01µF
Rated Voltage: 16V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Height - Max: 1.1mm
Dimension: L  2mm x W  1.25mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,581
USA:
3,581
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.49
USD
Quantity
Unit Price
1
$0.49
15
$0.405
75
$0.355
300
$0.315
1,500+
$0.265