Manufacturer Part #
ECH-U1C183JX5
ECHU(X) Series 16 V 0.018 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECH-U1C183JX5 - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 0.018µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Height - Max: | 0.9mm |
| Dimension: | L 3.2mm x W 1.6mm x H 0.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.145
12,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount