Manufacturer Part #
ECH-U1C392GX5
ECHU (X) Series 16 V 3900 pF ±2% Stacked Metallized PPS Film Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1913 | ||||||||||
Product Specification Section
Panasonic Industry ECH-U1C392GX5 - Technical Attributes
Attributes Table
| Capacitance: | 3900pF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±2% |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Height - Max: | 1.1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
532
USA:
532
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.48
15
$0.395
75
$0.345
300
$0.305
1,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount