Manufacturer Part #
ECH-U1C471GX5
ECHU(X) Series 16 V 470 pF ±2 % Stacked Metallized PPS Film Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECH-U1C471GX5 - Product Specification
Panasonic Industry ECH-U1C471GX5 - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 470pF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 3000MΩ |
| Dissipation Factor: | 0.6% |
| Height - Max: | 0.7mm |
| Dimension: | L 1.6mm x W 0.8mm x H 0.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.125
8,000
$0.124
12,000
$0.123
16,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount