text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H184GX9

ECHU (X) Series 50 V 0.18 uF ±2% SMT Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECH-U1H184GX9 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.18µF
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 2416 (6041 Metric)
Operating Temp Range: -55°C to +125°C
Height - Max: 2.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,190.00
USD
Quantity
Unit Price
2,000+
$0.595