Manufacturer Part #
ECH-U1H473GX9
ECHU(X) Series 50 V 0.047 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1915 | ||||||||||
Product Specification Section
Panasonic Industry ECH-U1H473GX9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECH-U1H473GX9 - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 0.047µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 3000MΩ |
| Dissipation Factor: | 0.6% |
| Height - Max: | 1.5mm |
| Dimension: | L 4.8mm x W 3.3mm x H 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,314
USA:
1,314
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount