text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H473GX9

ECHU(X) Series 50 V 0.047 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

Product Specification Section
Panasonic Industry ECH-U1H473GX9 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.047µF
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 1.5mm
Dimension: L  4.8mm x W  3.3mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000+
$0.35