text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E1125KF

ECQ E Series 100 V 1.2 uF ±10% LS=15 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Panasonic Industry ECQ-E1125KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.2µF
Rated Voltage: 100V
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 13.8mm
Dimension: L  18.5mm x W  5.5mm x H  12.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
50
$0.375
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section