Manufacturer Part #
ECQ-E2154KB
ECQ E Series 250 V 0.15 uF ±5% LS=5 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2237 | ||||||||||
Product Specification Section
Panasonic Industry ECQ-E2154KB - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.15µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 12.2mm |
| Dimension: | L 7.9mm x W 6.3mm x H 11.2mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$0.111
500
$0.11
1,500
$0.107
3,000
$0.106
10,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole