text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2275KF

ECQ E Series 250 V 2.7 uF ±10% LS=22.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2275KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.7µF
Rated Voltage: 250V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 18mm
Dimension: L  26mm x W  9.4mm x H  17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Unit Price
40
$0.46
125
$0.445
300
$0.44
750
$0.43
2,000+
$0.415
Product Variant Information section