Manufacturer Part #
ECQ-E2275KF
ECQ E Series 250 V 2.7 uF ±10% LS=22.5 mm Metallized PET Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2275KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECQ-E2275KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 2.7µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 18mm |
| Dimension: | L 26mm x W 9.4mm x H 17mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
40
$0.46
125
$0.445
300
$0.44
750
$0.43
2,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole