text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2684KF

ECQE Series 250 V 0.68 uF ±10 % LS=15 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2684KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.68µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 14.5mm
Dimension: L  18.5mm x W  6mm x H  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$151.00
USD
Quantity
Unit Price
150
$0.154
400
$0.151
1,250
$0.148
2,500
$0.146
7,500+
$0.14