Manufacturer Part #
ECQ-E4104JF
ECQ E Series 400 V 0.1 uF ±5% LS=10 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E4104JF - Product Specification
Panasonic Industry ECQ-E4104JF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.1µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 13mm |
| Dimension: | L 12mm x W 6.3mm x H 12mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
125
$0.194
300
$0.191
1,000
$0.186
2,000
$0.184
5,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole