Manufacturer Part #
ECQ-E4153KF
ECQ E Series 400 V 0.015 uF ±10% LS=7.5 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E4153KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.015µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 8.5mm |
| Dimension: | L 10.3mm x W 4.4mm x H 7.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
250
$0.0831
750
$0.0808
2,000
$0.0788
4,000
$0.0774
12,500+
$0.0736
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole