text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4225JF

ECQ E Series 400 V 2.2 uF ±5% LS=27.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4225JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 400V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 23.5mm
Dimension: L  31mm x W  11mm x H  22mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$900.00
USD
Quantity
Unit Price
25
$0.955
75
$0.935
200
$0.91
400
$0.90
1,250+
$0.855
Product Variant Information section