text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4333JF

ECQ E Series 400 V 0.033 uF ±5% LS=7.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Panasonic Industry ECQ-E4333JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.033µF
Rated Voltage: 400V
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 10mm
Dimension: L  10.3mm x W  6mm x H  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
8
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.82
USD
Quantity
Unit Price
200
$0.102
500
$0.0991
1,500
$0.0963
3,000
$0.0946
10,000+
$0.0896
Product Variant Information section