Manufacturer Part #
ECQ-E6154KF
ECQE Series 630 V 0.15 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E6154KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.15µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
125
$0.191
300
$0.188
1,000
$0.184
2,000
$0.181
5,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole