text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6185KF

ECQ E Series 630 V 1.8 uF ±10% LS=27.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E6185KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.8µF
Rated Voltage: 630V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 28.5mm
Dimension: L  31mm x W  16.8mm x H  27mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$905.00
USD
Quantity
Unit Price
25
$0.965
75
$0.945
200
$0.92
400
$0.905
1,250+
$0.865
Product Variant Information section