Manufacturer Part #
ECQ-E6223JF
ECQE Series 630 V 0.022 uF ±5 % LS=10 mm Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E6223JF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.022µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.157
2,000
$0.155
3,000
$0.153
5,000
$0.152
10,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole