Manufacturer Part #
ECQ-E6224KF
ECQE Series 630 V 0.22 uF ±10 % LS=15 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E6224KF - Product Specification
Panasonic Industry ECQ-E6224KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.22µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Dimension: | L 18.5mm x W 9mm x H 16.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$0.245
250
$0.24
750
$0.235
1,500
$0.23
4,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Through Hole